Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT32UC3B1256-Z1UT

MCU - 32-bit AVR RISC - 256KB Flash - 1.8V/3.3V - 48-Pin QFN EP - Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit AVR RISC - 256KB Flash - 1.8V/3.3V - 48-Pin QFN EP - Tray
Search Keywords: AT32UC3B1256Z1UT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: AT32UC3B1256-Z1UT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 416
Program Memory Size: 256 KB
RAM Size: 32 KB
Program Memory Type: Flash
Number of Programmable I/Os: 28
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT32UC3B1256-Z1UT RoHS compliant?
Yes, AT32UC3B1256-Z1UT is RoHS compliant.
What is the lead time for AT32UC3B1256-Z1UT?
The standard lead time for AT32UC3B1256-Z1UT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 634
Can Ship immediately
Manufacturer Stock:
1,248 can ship
Minimum Order Quantity:
5
8 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.52
25
$6.22
50
$6.14
100
$6.06
416
$5.96
832
$5.95
1,248 +
$5.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!