Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT32UC3B1256-AUR

MCU - 32-bit AVR RISC - 256KB Flash - 1.8V/3.3V - 48-Pin TQFP - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit AVR RISC - 256KB Flash - 1.8V/3.3V - 48-Pin TQFP - Tape&Reel
Search Keywords: AT32UC3B1256AUR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: AT32UC3B1256-AUR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: PH
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
RAM Size: 32 KB
Program Memory Type: Flash
Program Memory Size: 256 KB
Number of Programmable I/Os: 28
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT32UC3B1256-AUR RoHS compliant?
Yes, AT32UC3B1256-AUR is RoHS compliant.
What is the lead time for AT32UC3B1256-AUR?
The standard lead time for AT32UC3B1256-AUR is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,500 can ship
MOQ for out of Stock Qty:
625
10 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
625
$20.53
1,250
$10.49
1,875
$7.14
2,500 +
$7.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!