- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT32UC3B1128-AUT
Microchip Technology
AT32UC3B1128-AUT
The AT32UC3B1128-AUT is a high-performance, low-power 32-bit AVR system-on-chip microcontroller with 128 KB of Flash memory an ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | AT32UC3B1128-AUT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
250 |
| ADC Resolution: | 10 bit |
| RAM Size: | 32 KB |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Size: | 128 KB |
| Program Memory Type: | Flash |
| Number of Programmable I/Os: | 28 |