Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT32UC3B064-A2UR

MCU - 32-bit AVR RISC - 64KB Flash - 1.8V/3.3V - 64-Pin TQFP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit AVR RISC - 64KB Flash - 1.8V/3.3V - 64-Pin TQFP - Tape&Reel
Search Keywords: AT32UC3B064A2UR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: AT32UC3B064-A2UR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: PH
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Operating Temperature: -40 to 85 °C
Program Memory Size: 648884KB
Program Memory Type: Flash8885
ADC Resolution: 10 bit
Number of Programmable I/Os: 448877
RAM Size: 168886KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT32UC3B064-A2UR RoHS compliant?
Yes, AT32UC3B064-A2UR is RoHS compliant.
What is the lead time for AT32UC3B064-A2UR?
The standard lead time for AT32UC3B064-A2UR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
7 Weeks can ship 12/21/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
375
$15.77
750
$8.32
1,125
$5.72
1,500 +
$5.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!