- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT32UC3B0512-Z2UR
AT32UC3B0512-Z2UR
Microchip Technology
MCU - 32-bit AVR RISC - 512KB Flash - 1.8V/3.3V - 64-Pin QFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit AVR RISC - 512KB Flash - 1.8V/3.3V - 64-Pin QFN EP - Tape&Reel
Search Keywords: AT32UC3B0512Z2UR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT32UC3B0512-Z2UR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Reel Pack:
4000 -
Program Memory Size:512 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
RAM Size:96 KB
-
Number of Programmable I/Os:44
-
ADC Resolution:10 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18
can ship
MOQ for out of Stock Qty:
1000
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$29.26
1,000
$26.60
2,000
$13.59
3,000
$9.25
4,000 +
$9.06
Click for Quote
Log in
to unlock special pricing