- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT32UC3B0256-Z2UT
AT32UC3B0256-Z2UT
Microchip Technology
MCU - 32-bit AVR RISC - 256KB Flash - 1.8V/3.3V - 64-Pin QFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit AVR RISC - 256KB Flash - 1.8V/3.3V - 64-Pin QFN EP - Tray
Search Keywords: AT32UC3B0256Z2UT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT32UC3B0256-Z2UT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
260 -
Operating Temperature:-40 to 85 °C
-
RAM Size:32 KB
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:44
-
Program Memory Size:256 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
243
Can Ship immediately
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
5
33 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$6.87
25
$6.55
50
$6.47
100
$6.39
260
$6.28
520
$6.26
1,040 +
$6.24
Click for Quote
Log in
to unlock special pricing