- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT32UC3B0256-A2UR
Microchip Technology
AT32UC3B0256-A2UR
MCU - 32-bit AVR RISC - 256KB Flash - 1.8V/3.3V - 64-Pin TQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit AVR RISC - 256KB Flash - 1.8V/3.3V - 64-Pin TQFP - Tape&Reel
Search Keywords: AT32UC3B0256A2UR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | AT32UC3B0256-A2UR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | PH |
| ECCN: | 3A991.a.2 |
Reel Pack:
|
1500 |
| ADC Resolution: | 10 bit |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Type: | Flash |
| Program Memory Size: | 256 KB |
| Number of Programmable I/Os: | 44 |
| RAM Size: | 32 KB |
Product Guides
+
Frequently Asked Questions
Is AT32UC3B0256-A2UR RoHS compliant?
Yes, AT32UC3B0256-A2UR is RoHS compliant.
What is the lead time for AT32UC3B0256-A2UR?
The standard lead time for AT32UC3B0256-A2UR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Manufacturer Stock:
27,000
can ship
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
375
4 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
50
$8.82
100
$8.73
250
$8.71
375
$8.69
750
$8.67
1,125
$8.65
1,500 +
$7.42
Click for Quote
Log in
to unlock special pricing