- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT32UC3B0128-Z2UT
Microchip Technology
AT32UC3B0128-Z2UT
MCU - 32-bit AVR RISC - 128KB Flash - 1.8V/3.3V - 64-Pin QFN EP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit AVR RISC - 128KB Flash - 1.8V/3.3V - 64-Pin QFN EP - Tray
Search Keywords: AT32UC3B0128Z2UT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | AT32UC3B0128-Z2UT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TW |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
260 |
| Program Memory Size: | 128 KB |
| ADC Resolution: | 10 bit |
| Operating Temperature: | -40 to 85 °C |
| Number of Programmable I/Os: | 44 |
| RAM Size: | 32 KB |
| Program Memory Type: | Flash |
Product Guides
+
Frequently Asked Questions
Is AT32UC3B0128-Z2UT RoHS compliant?
Yes, AT32UC3B0128-Z2UT is RoHS compliant.
What is the lead time for AT32UC3B0128-Z2UT?
The standard lead time for AT32UC3B0128-Z2UT is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
260
can ship
MOQ for out of Stock Qty:
65
13 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
65
$13.16
130
$8.10
195
$6.41
260 +
$6.28
Click for Quote
Log in
to unlock special pricing