- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT32UC3A3256S-ALUT
AT32UC3A3256S-ALUT
Microchip Technology
MCU - 32-bit AVR RISC - 256KB Flash - 1.85V/3.3V - 144-Pin LQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit AVR RISC - 256KB Flash - 1.85V/3.3V - 144-Pin LQFP - Tray
Search Keywords: AT32UC3A3256SALUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT32UC3A3256S-ALUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:5A992.c
-
Supplier Standard Pack:
60 -
Program Memory Type:Flash
-
Program Memory Size:256 KB
-
RAM Size:128 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:110
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
MOQ for out of Stock Qty:
15
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
15
$21.40
30
$16.05
45
$14.98
60 +
$14.68
Click for Quote
Log in
to unlock special pricing