- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT32UC3A3128S-CTUT
Microchip Technology
AT32UC3A3128S-CTUT
MCU - 32-bit AVR RISC - 128KB Flash - 1.85V/3.3V - 144-Pin TFBGA - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit AVR RISC - 128KB Flash - 1.85V/3.3V - 144-Pin TFBGA - Tray
Search Keywords: AT32UC3A3128SCTUT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | AT32UC3A3128S-CTUT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TW |
| ECCN: | 5A992.c |
Supplier's Standard Package:
|
168 |
| Program Memory Size: | 128 KB |
| RAM Size: | 96 KB |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Type: | Flash |
Product Guides
+
Frequently Asked Questions
Is AT32UC3A3128S-CTUT RoHS compliant?
Yes, AT32UC3A3128S-CTUT is RoHS compliant.
What is the lead time for AT32UC3A3128S-CTUT?
The standard lead time for AT32UC3A3128S-CTUT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,016
can ship
MOQ for out of Stock Qty:
42
4 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
42
$23.01
84
$14.16
126
$11.21
168 +
$10.99
Click for Quote
Log in
to unlock special pricing