- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT32UC3A3128-ALUT
Microchip Technology
AT32UC3A3128-ALUT
MCU - 32-bit AVR RISC - 128KB Flash - 1.8V/3.3V - 144-Pin LQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit AVR RISC - 128KB Flash - 1.8V/3.3V - 144-Pin LQFP - Tray
Search Keywords: AT32UC3A3128ALUT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | AT32UC3A3128-ALUT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | PH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
60 |
| Program Memory Size: | 1288884KB |
| ADC Resolution: | 10 bit |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Type: | Flash8885 |
| Number of Programmable I/Os: | 1108877 |
| RAM Size: | 1288886KB |
Product Guides
+
Frequently Asked Questions
Is AT32UC3A3128-ALUT RoHS compliant?
Yes, AT32UC3A3128-ALUT is RoHS compliant.
What is the lead time for AT32UC3A3128-ALUT?
The standard lead time for AT32UC3A3128-ALUT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,160
can ship
MOQ for out of Stock Qty:
15
4 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
15
$17.60
30
$13.20
45
$12.32
60 +
$12.07
Click for Quote
Log in
to unlock special pricing