Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT32UC3A1512-AUT

MCU - 32-bit AVR RISC - 512KB Flash - 1.8V/3.3V - 100-Pin - TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit AVR RISC - 512KB Flash - 1.8V/3.3V - 100-Pin - TQFP - Tray
Search Keywords: AT32UC3A1512AUT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: AT32UC3A1512-AUT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Program Memory Size: 512 KB
Number of Programmable I/Os: 69
RAM Size: 64 KB
Program Memory Type: Flash
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT32UC3A1512-AUT RoHS compliant?
Yes, AT32UC3A1512-AUT is RoHS compliant.
What is the lead time for AT32UC3A1512-AUT?
The standard lead time for AT32UC3A1512-AUT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
Manufacturer Stock:
2,634 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
23
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.41
10
$14.38
23
$14.27
45
$14.17
68
$14.13
90 +
$12.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!