- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT32UC3A0512-ALUR
Microchip Technology
AT32UC3A0512-ALUR
MCU - 32-bit AVR RISC - 512KB Flash - 1.8V/3.3V - 144-Pin LQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit AVR RISC - 512KB Flash - 1.8V/3.3V - 144-Pin LQFP - Tape&Reel
Search Keywords: AT32UC3A0512ALUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT32UC3A0512-ALUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:3A991.a.2
-
Reel Pack:
800 -
Program Memory Size:512 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:69
-
RAM Size:64 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is AT32UC3A0512-ALUR RoHS compliant?
Yes, AT32UC3A0512-ALUR is RoHS compliant.
What is the lead time for AT32UC3A0512-ALUR?
The standard lead time for AT32UC3A0512-ALUR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
265
Can Ship immediately
Manufacturer Stock:
1,005
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
200
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$14.14
50
$14.00
100
$13.97
200
$13.93
400
$13.90
600
$13.86
800 +
$13.83
Click for Quote
Log in
to unlock special pricing