- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT32UC3A0256-ALUT
Microchip Technology
AT32UC3A0256-ALUT
MCU - 32-bit AVR RISC - 256KB Flash - 1.8V/3.3V - 144-Pin LQFP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | AT32UC3A0256-ALUT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | PH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
60 |
| ADC Resolution: | 10 bit |
| Operating Temperature: | -40 to 85 °C |
| Number of Programmable I/Os: | 69 |
| Program Memory Size: | 256 KB |
| Program Memory Type: | Flash |
| RAM Size: | 64 KB |