- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT32UC3A0256-ALUR
Microchip Technology
AT32UC3A0256-ALUR
MCU - 32-bit AVR RISC - 256KB Flash - 1.85V/3.3V - 144-Pin LQFP - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT32UC3A0256-ALUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:3A991.a.2
-
Reel Pack:
800 -
ADC Resolution:10 bit
-
Program Memory Type:Flash8885
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:2568884KB
-
Number of Programmable I/Os:1098877
-
RAM Size:648886KB