Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT32UC3A0128-ALUT

MCU - 32-bit AVR RISC - 128KB Flash - 1.8V/3.3V - 144-Pin LQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit AVR RISC - 128KB Flash - 1.8V/3.3V - 144-Pin LQFP - Tray
Search Keywords: AT32UC3A0128ALUT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: AT32UC3A0128-ALUT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
ADC Resolution: 10 bit
Program Memory Size: 128 KB
Program Memory Type: Flash
RAM Size: 32 KB
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 69
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT32UC3A0128-ALUT RoHS compliant?
Yes, AT32UC3A0128-ALUT is RoHS compliant.
What is the lead time for AT32UC3A0128-ALUT?
The standard lead time for AT32UC3A0128-ALUT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
660 can ship
MOQ for out of Stock Qty:
30
8 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$14.04
60
$10.53
90
$9.83
120 +
$9.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!