Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT32UC3A0128-ALUR

MCU - 32-bit AVR RISC - 128KB Flash - 1.8V/3.3V - 144-Pin LQFP - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit AVR RISC - 128KB Flash - 1.8V/3.3V - 144-Pin LQFP - Tape&Reel
Search Keywords: AT32UC3A0128ALUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT32UC3A0128-ALUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    69
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    128 KB
  • RAM Size:
    32 KB
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT32UC3A0128-ALUR RoHS compliant?
Yes, AT32UC3A0128-ALUR is RoHS compliant.
What is the lead time for AT32UC3A0128-ALUR?
The standard lead time for AT32UC3A0128-ALUR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,600 can ship
MOQ for out of Stock Qty:
200
7 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$25.70
400
$13.57
600
$9.33
800 +
$9.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!