- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT28LV010-20TU-T
AT28LV010-20TU-T
Microchip Technology
EEPROM - Parallel - 1Mbit (128K x 8) - 3.3V - 32-Pin TSOP-I - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Parallel - 1Mbit (128K x 8) - 3.3V - 32-Pin TSOP-I - Tape&Reel
Search Keywords: AT28LV01020TUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT28LV010-20TU-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1500 -
Data Retention:10 Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
375
$143.29
750
$73.19
1,125
$49.82
1,500 +
$48.82
Click for Quote
Log in
to unlock special pricing