- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT28HC64B-90SU
AT28HC64B-90SU
Microchip Technology
EEPROM - Parallel - 64Kbit (8K x 8) - 5V - 28-Pin SOIC - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Parallel - 64Kbit (8K x 8) - 5V - 28-Pin SOIC - Tube
Search Keywords: AT28HC64B90SU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT28HC64B-90SU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Data Retention:10 Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
27
Order Increment:
27
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$11.66
27
$10.60
54
$7.95
81
$7.42
108 +
$7.27
Click for Quote
Log in
to unlock special pricing