- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT28HC64B-70SU
AT28HC64B-70SU
Microchip Technology
The AT28HC64B-70SU is a 64K (8K x 8) high-speed parallel Electrically Erasable Programmable Read-Only Memory (EEPROM).
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
The AT28HC64B-70SU is a 64K (8K x 8) high-speed parallel Electrically Erasable Programmable Read-Only Memory (EEPROM).
Search Keywords: AT28HC64B70SU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT28HC64B-70SU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Data Retention:10 Year
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
324
Ships today, if you order in
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
27
Order Increment:
27
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
27
$7.11
54
$7.04
108
$6.72
270
$6.68
513
$6.67
1,026
$6.65
2,511 +
$6.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT