- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT28HC64B-70JU
AT28HC64B-70JU
Microchip Technology
EEPROM - Parallel - 64Kbit (8K x 8) - 5V - 32-Pin PLCC - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Parallel - 64Kbit (8K x 8) - 5V - 32-Pin PLCC - Tube
Search Keywords: AT28HC64B70JU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT28HC64B-70JU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Data Retention:10 Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Ships today, if you order in
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
32
Order Increment:
32
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
32
$5.37
64
$5.27
128
$5.24
256
$5.12
512
$5.11
1,024
$5.09
2,528
$5.06
5,024 +
$5.05
Click for Quote
Log in
to unlock special pricing