- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT28HC64B-12JU
AT28HC64B-12JU
Microchip Technology
EEPROM - Parallel - 64Kbit (8K x 8) - 5V - 32-Pin PLCC - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Parallel - 64Kbit (8K x 8) - 5V - 32-Pin PLCC - Tube
Search Keywords: AT28HC64B12JU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT28HC64B-12JU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Data Retention:10 Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
302
Can Ship immediately
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
32
Order Increment:
32
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
32
$5.14
64
$5.05
128
$5.02
256
$4.90
512
$4.89
1,024
$4.88
2,528
$4.85
5,024 +
$4.83
Click for Quote
Log in
to unlock special pricing
Alternative Packaging