- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT28HC256F-90SU
AT28HC256F-90SU
Microchip Technology
EEPROM - Parallel - 256Kbit (32K x 8) - 5V - 28-Pin SOIC W - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Parallel - 256Kbit (32K x 8) - 5V - 28-Pin SOIC W - Tube
Search Keywords: AT28HC256F90SU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT28HC256F-90SU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Data Retention:10 Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
14
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$21.934
14
$19.940
27
$15.510
41
$14.300
54 +
$14.010
Click for Quote
Log in
to unlock special pricing