- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT28HC256E-12JU-T
AT28HC256E-12JU-T
Microchip Technology
EEPROM - Parallel - 256Kbit (32K x 8) - 5V - 32-Pin PLCC - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Parallel - 256Kbit (32K x 8) - 5V - 32-Pin PLCC - Tape&Reel
Search Keywords: AT28HC256E12JUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT28HC256E-12JU-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
750 -
Data Retention:10 Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
188
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$36.014
188
$32.740
375
$17.330
563
$11.910
750 +
$11.670
Click for Quote
Log in
to unlock special pricing