- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT28HC256-90SU
Microchip Technology
AT28HC256-90SU
EEPROM - Parallel - 256Kbit (32K x 8) - 5V - 28-Pin SOIC W - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Parallel - 256Kbit (32K x 8) - 5V - 28-Pin SOIC W - Tube
Search Keywords: AT28HC25690SU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT28HC256-90SU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Data Retention:10 Year
Product Guides
+
Frequently Asked Questions
Is AT28HC256-90SU RoHS compliant?
Yes, AT28HC256-90SU is RoHS compliant.
What is the lead time for AT28HC256-90SU?
The standard lead time for AT28HC256-90SU is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
945
can ship
MOQ for out of Stock Qty:
14
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
14
$19.25
27
$14.97
41
$13.80
54 +
$13.53
Click for Quote
Log in
to unlock special pricing