- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT28HC256-90LM/883
AT28HC256-90LM/883
Microchip Technology
Parallel EEPROM 256K (32K X 8) 5V Sdp - 90NS 32LCC 883C; Lev
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Parallel EEPROM 256K (32K X 8) 5V Sdp - 90NS 32LCC 883C; Lev
Search Keywords: AT28HC25690LM883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT28HC256-90LM/883
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:PH
-
ECCN:3A001.a.2.c
-
Supplier Standard Pack:
34
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
9
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$255.78
5
$252.66
9
$252.03
17
$247.85
26
$244.13
34 +
$243.52
Click for Quote
Log in
to unlock special pricing