- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT28HC256-90JU
Microchip Technology
AT28HC256-90JU
EEPROM - Parallel - 256Kbit (32K x 8) - 5V - 32-Pin PLCC - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Parallel - 256Kbit (32K x 8) - 5V - 32-Pin PLCC - Tube
Search Keywords: AT28HC25690JU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT28HC256-90JU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Data Retention:10 Year
Product Guides
+
Frequently Asked Questions
Is AT28HC256-90JU RoHS compliant?
Yes, AT28HC256-90JU is RoHS compliant.
What is the lead time for AT28HC256-90JU?
The standard lead time for AT28HC256-90JU is approximately 31 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
252
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
16
31 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
5
$13.69
10
$13.66
16
$13.54
32
$13.27
48
$13.14
64 +
$13.11
Click for Quote
Log in
to unlock special pricing