- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT28HC256-12FM/883
Microchip Technology
AT28HC256-12FM/883
EEPROM - Parallel - 256Kbit (32K x 8) - 5V - Mil Std 883 - 28-Pin CBFPAK - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
EEPROM - Parallel - 256Kbit (32K x 8) - 5V - Mil Std 883 - 28-Pin CBFPAK - Tube
Search Keywords: AT28HC25612FM883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT28HC256-12FM/883
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:PH
-
ECCN:3A001.a.2.c
-
Supplier Standard Pack:
15 -
Data Retention:10 Year
Product Guides
+
Frequently Asked Questions
Is AT28HC256-12FM/883 RoHS compliant?
Yes, AT28HC256-12FM/883 is RoHS compliant.
What is the lead time for AT28HC256-12FM/883?
The standard lead time for AT28HC256-12FM/883 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
38
can ship
MOQ for out of Stock Qty:
4
23 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
4
$560.65
8
$296.81
12
$208.87
15 +
$204.69
Click for Quote
Log in
to unlock special pricing