Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT28C64B-15PU

EEPROM - Parallel - 64Kbit (8K x 8) - 5 MHz - 28-Pin DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
EEPROM - Parallel - 64Kbit (8K x 8) - 5 MHz - 28-Pin DIP
Search Keywords: AT28C64B15PU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: AT28C64B-15PU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 14
Data Retention: 10 Year
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT28C64B-15PU RoHS compliant?
Yes, AT28C64B-15PU is RoHS compliant.
What is the lead time for AT28C64B-15PU?
The standard lead time for AT28C64B-15PU is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,284
Ships today, if you order in
Minimum Order Quantity:
14
Order Increment:
14
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
14
$5.73
56
$5.56
112
$5.32
252
$5.30
504
$5.28
1,008
$5.27
2,506
$5.26
5,012 +
$5.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!