- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT28C256F-15SU-T
AT28C256F-15SU-T
Microchip Technology
EEPROM - Parallel - 256Kbit (32K x 8) - 5V - 28-Pin SOIC W - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Parallel - 256Kbit (32K x 8) - 5V - 28-Pin SOIC W - Tape&Reel
Search Keywords: AT28C256F15SUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT28C256F-15SU-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Data Retention:10 Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$29.99
500
$15.83
750
$10.88
1,000 +
$10.67
Click for Quote
Log in
to unlock special pricing