- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT28C256-25DM/883-815
Microchip Technology
AT28C256-25DM/883-815
EEPROM - Parallel - 256Kbit (32K x 8) - 5V - Mil Std 883 - 28-Pin CDIP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
EEPROM - Parallel - 256Kbit (32K x 8) - 5V - Mil Std 883 - 28-Pin CDIP - Tube
Search Keywords: AT28C25625DM883815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT28C256-25DM/883-815
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:3A001.a.2.c
-
Supplier Standard Pack:
14 -
Data Retention:10 Year
Product Guides
+
Frequently Asked Questions
Is AT28C256-25DM/883-815 RoHS compliant?
Yes, AT28C256-25DM/883-815 is RoHS compliant.
What is the lead time for AT28C256-25DM/883-815?
The standard lead time for AT28C256-25DM/883-815 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
84
can ship
MOQ for out of Stock Qty:
4
23 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
4
$377.38
7
$265.41
11
$200.56
14 +
$196.55
Click for Quote
Log in
to unlock special pricing