- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT28C256-15UM/883
Microchip Technology
AT28C256-15UM/883
EEPROM - Parallel - 256Kbit (32K x 8) - 5V - Mil Std 883 - 28-Pin CPGA - Box
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
EEPROM - Parallel - 256Kbit (32K x 8) - 5V - Mil Std 883 - 28-Pin CPGA - Box
Search Keywords: AT28C25615UM883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT28C256-15UM/883
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:3A001.a.2.c
-
Supplier Standard Pack:
20 -
Data Retention:10 Year
Product Guides
+
Frequently Asked Questions
Is AT28C256-15UM/883 RoHS compliant?
Yes, AT28C256-15UM/883 is RoHS compliant.
What is the lead time for AT28C256-15UM/883?
The standard lead time for AT28C256-15UM/883 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
360
can ship
MOQ for out of Stock Qty:
5
23 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
5
$795.09
10
$420.93
15
$296.21
20 +
$290.29
Click for Quote
Log in
to unlock special pricing