- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT28C256-15LM/883-815
Microchip Technology
AT28C256-15LM/883-815
EEPROM - Parallel - 256Kbit (32K x 8) - 5V - Mil Std 883 - 32-Pin CLLCC - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
EEPROM - Parallel - 256Kbit (32K x 8) - 5V - Mil Std 883 - 32-Pin CLLCC - Tube
Search Keywords: AT28C25615LM883815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT28C256-15LM/883-815
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:PH
-
ECCN:3A001.a.2.c
-
Supplier Standard Pack:
34 -
Data Retention:10 Year
Product Guides
+
Frequently Asked Questions
Is AT28C256-15LM/883-815 RoHS compliant?
Yes, AT28C256-15LM/883-815 is RoHS compliant.
What is the lead time for AT28C256-15LM/883-815?
The standard lead time for AT28C256-15LM/883-815 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
23 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
9
$523.23
17
$292.39
26
$197.22
34 +
$193.27
Click for Quote
Log in
to unlock special pricing