- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT28C010E-12FM/883
AT28C010E-12FM/883
Microchip Technology
EEPROM - Parallel - 1Mbit (128K x 8) - 5V - 32-Pin CBFPAK - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
EEPROM - Parallel - 1Mbit (128K x 8) - 5V - 32-Pin CBFPAK - Tube
Search Keywords: AT28C010E12FM883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT28C010E-12FM/883
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
ECCN:3A001.a.2.c
-
Supplier Standard Pack:
15 -
Data Retention:10 Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
4
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
4
$1,214.16
8
$640.80
12
$440.69
15 +
$431.88
Click for Quote
Log in
to unlock special pricing