- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT28C010-15TU
AT28C010-15TU
Microchip Technology
EEPROM - Parallel - 1Mbit (128K x 8) - 5V - 32-Pin TSOP-I - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
EEPROM - Parallel - 1Mbit (128K x 8) - 5V - 32-Pin TSOP-I - Tray
Search Keywords: AT28C01015TU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT28C010-15TU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
156 -
Data Retention:10 Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,319
can ship
MOQ for out of Stock Qty:
39
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
39
$148.36
78
$78.30
117
$53.85
156 +
$52.77
Click for Quote
Log in
to unlock special pricing