Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT28C010-12UM/883

EEPROM - Parallel - 1Mbit (128K x 8) - 5V - 30-Pin PGA - Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
EEPROM - Parallel - 1Mbit (128K x 8) - 5V - 30-Pin PGA - Box
Search Keywords: AT28C01012UM883
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: AT28C010-12UM/883
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: PH
ECCN: 3A001.a.2.c
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Data Retention: 10 Year
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT28C010-12UM/883 RoHS compliant?
Yes, AT28C010-12UM/883 is RoHS compliant.
What is the lead time for AT28C010-12UM/883?
The standard lead time for AT28C010-12UM/883 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
23 Weeks can ship 4/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$1,417.43
10
$748.09
15
$514.47
20 +
$504.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!