- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT28C010-12JU-076
AT28C010-12JU-076
Microchip Technology
EEPROM Parallel 1M-bit 128K x 8 5V 32-Pin PLCC Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
EEPROM Parallel 1M-bit 128K x 8 5V 32-Pin PLCC Tube
Search Keywords: AT28C01012JU076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT28C010-12JU-076
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
ECCN:3A991B
-
Supplier Standard Pack:
32 -
Data Retention:10 Year
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
19 Weeks
can ship
9/18/26