- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT28BV256-20JU
AT28BV256-20JU
Microchip Technology
EEPROM - Parallel - 256Kbit (32K x 8) - 3.3V - 32-Pin PLCC - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Parallel - 256Kbit (32K x 8) - 3.3V - 32-Pin PLCC - Tube
Search Keywords: AT28BV25620JU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT28BV256-20JU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Data Retention:10 Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Can Ship immediately
Manufacturer Stock:
2,784
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$9.98
32
$9.39
64
$9.28
128
$9.12
256
$9.10
512
$9.08
1,024 +
$9.05
Click for Quote
Log in
to unlock special pricing