- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT25M02-SSHD-T
AT25M02-SSHD-T
Microchip Technology
EEPROM - Serial-SPI - 2Mbit (256K x 8) - 3.3V/5V - 8-Pin SOIC - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
EEPROM - Serial-SPI - 2Mbit (256K x 8) - 3.3V/5V - 8-Pin SOIC - Tape&Reel
Search Keywords: AT25M02SSHDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT25M02-SSHD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:PH
-
ECCN:3A991.b.1.b.1
-
Reel Pack:
4000 -
Data Retention:100(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,390
Ships today, if you order in
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
100
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
100
$2.09
250
$2.05
500
$2.03
1,000
$1.99
4,000
$1.98
8,000
$1.97
12,000 +
$1.96
Click for Quote
Log in
to unlock special pricing