- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT25640B-XHL-B
AT25640B-XHL-B
Microchip Technology
EEPROM - Serial-3Wire - 64Kbit (8K x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin TSSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-3Wire - 64Kbit (8K x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin TSSOP - Tube
Search Keywords: AT25640BXHLB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT25640B-XHL-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:100 Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Can Ship immediately
Manufacturer Stock:
990
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
100
$0.5629
300
$0.5198
1,000
$0.5133
2,500
$0.4890
5,000
$0.4833
7,500
$0.4723
10,000
$0.4711
15,000 +
$0.4670
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT