- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT25640B-SSHL-T
AT25640B-SSHL-T
Microchip Technology
EEPROM - Serial SPI - 64 Kbit (8K x 8) - 2.5V/3.3V/5V - 20 MHz - SOIC - 8 Pins.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Serial SPI - 64 Kbit (8K x 8) - 2.5V/3.3V/5V - 20 MHz - SOIC - 8 Pins.
Search Keywords: AT25640BSSHLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT25640B-SSHL-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Data Retention:100 Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
500
14 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$0.567
1,000
$0.561
4,000
$0.560
8,000
$0.558
12,000
$0.557
16,000
$0.555
28,000 +
$0.554
Click for Quote
Log in
to unlock special pricing