- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT25512-TH-B
AT25512-TH-B
Microchip Technology
EEPROM - Serial-3Wire - 512Kbit (64K x 8) - 2.5V/3.3V/5V - 8-Pin TSSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
EEPROM - Serial-3Wire - 512Kbit (64K x 8) - 2.5V/3.3V/5V - 8-Pin TSSOP - Tube
Search Keywords: AT25512THB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT25512-TH-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:PH
-
ECCN:3A991.b.1.b.2
-
Supplier Standard Pack:
100 -
Data Retention:40(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
100
$0.984
300
$0.958
500
$0.956
1,000
$0.935
2,500
$0.919
5,000
$0.917
7,500
$0.914
10,000 +
$0.911
Click for Quote
Log in
to unlock special pricing
Alternative Packaging