- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT25320B-SSHL-T
AT25320B-SSHL-T
Microchip Technology
EEPROM - Serial-3Wire - 32Kbit (4K x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin SOIC - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Serial-3Wire - 32Kbit (4K x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin SOIC - Tape&Reel
Search Keywords: AT25320BSSHLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT25320B-SSHL-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Data Retention:100 Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
500
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
500
$0.3559
1,000
$0.3536
4,000
$0.3430
8,000
$0.3421
12,000
$0.3391
16,000
$0.3382
28,000
$0.3372
52,000 +
$0.3354
Click for Quote
Log in
to unlock special pricing