- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT25160B-XHL-B
AT25160B-XHL-B
Microchip Technology
EEPROM - Serial-3Wire - 16Kbit (2K x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin TSSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-3Wire - 16Kbit (2K x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin TSSOP - Tube
Search Keywords: AT25160BXHLB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT25160B-XHL-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:100 Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,200
Can Ship immediately
Manufacturer Stock:
3,140
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$0.3711
500
$0.3559
1,000
$0.3536
2,500
$0.3450
5,000
$0.3430
7,500
$0.3421
10,000
$0.3391
15,000 +
$0.3382
Click for Quote
Log in
to unlock special pricing