- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT24CSW010-STUM-T
Microchip Technology
AT24CSW010-STUM-T
1K, 1.7-3.6V, 1MHz, Ind Temp, 5-SOT23
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
1K, 1.7-3.6V, 1MHz, Ind Temp, 5-SOT23
Search Keywords: AT24CSW010STUMT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | AT24CSW010-STUM-T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320051 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
Frequently Asked Questions
Is AT24CSW010-STUM-T RoHS compliant?
Yes, AT24CSW010-STUM-T is RoHS compliant.
What is the lead time for AT24CSW010-STUM-T?
The standard lead time for AT24CSW010-STUM-T is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
7 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1,000
$0.2877
2,500
$0.2727
5,000
$0.2658
10,000
$0.2652
15,000
$0.2593
25,000
$0.2561
50,000 +
$0.2530
Click for Quote
Log in
to unlock special pricing