- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT24CS64-XHM-T
AT24CS64-XHM-T
Microchip Technology
EEPROM - Serial-3Wire - 64Kbit (8K x 8) - 2.5V/3.3V/5V - 8-Pin TSSOP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Serial-3Wire - 64Kbit (8K x 8) - 2.5V/3.3V/5V - 8-Pin TSSOP - Tape&Reel
Search Keywords: AT24CS64XHMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT24CS64-XHM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Data Retention:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
1250
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$0.8294
1,250
$0.7540
2,500
$0.4640
3,750
$0.3673
5,000 +
$0.3600
Click for Quote
Log in
to unlock special pricing