- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT24CS32-SSHM-T
AT24CS32-SSHM-T
Microchip Technology
EEPROM Serial-2Wire 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM Serial-2Wire 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R
Search Keywords: AT24CS32SSHMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT24CS32-SSHM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1,000
$0.7020
2,000
$0.4320
3,000
$0.3420
4,000 +
$0.3352
Click for Quote
Log in
to unlock special pricing