- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT24CS08-STUM-T
AT24CS08-STUM-T
Microchip Technology
EEPROM - Serial-I²C - 8Kbit (1K x 8) - 1.8V/2.5V/3.3V/5V - 5-Pin SOT-23 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Serial-I²C - 8Kbit (1K x 8) - 1.8V/2.5V/3.3V/5V - 5-Pin SOT-23 - Tape&Reel
Search Keywords: AT24CS08STUMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT24CS08-STUM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Data Retention:100 Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
1000
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,000
$0.3685
2,500
$0.3553
5,000
$0.3470
10,000
$0.3391
15,000
$0.3383
25,000
$0.3353
50,000 +
$0.3316
Click for Quote
Log in
to unlock special pricing