- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT24CM02-SSHM-B
AT24CM02-SSHM-B
Microchip Technology
EEPROM - Serial-I²C - 2Mbit (256K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin SOIC N - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
EEPROM - Serial-I²C - 2Mbit (256K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin SOIC N - Tube
Search Keywords: AT24CM02SSHMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT24CM02-SSHM-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:CN
-
ECCN:3A991.b.1.b.1
-
Supplier Standard Pack:
100 -
Data Retention:100(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,154
Can Ship immediately
Manufacturer Stock:
25,900
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$2.09
300
$2.04
500
$2.03
1,000
$1.99
2,500
$1.98
5,000
$1.97
7,500
$1.96
10,000 +
$1.95
Click for Quote
Log in
to unlock special pricing