- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT24CM02-SSHD-B
Microchip Technology
AT24CM02-SSHD-B
The AT24CM02-SSHD-B is a 2-Mbit I²C-compatible Serial EEPROM that operates from 2.5V to 5.5V.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
The AT24CM02-SSHD-B is a 2-Mbit I²C-compatible Serial EEPROM that operates from 2.5V to 5.5V.
Search Keywords: AT24CM02SSHDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT24CM02-SSHD-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:CN
-
ECCN:3A991.b.1.b.1
-
Supplier Standard Pack:
100 -
Data Retention:100(Min) Year
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AT24CM02-SSHD-B RoHS compliant?
Yes, AT24CM02-SSHD-B is RoHS compliant.
What is the lead time for AT24CM02-SSHD-B?
The standard lead time for AT24CM02-SSHD-B is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,770
Ships today, if you order in
Manufacturer Stock:
13,024
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
100
$2.43
300
$2.31
500
$2.28
1,000
$2.20
2,500
$2.19
5,000
$2.18
7,500
$2.16
10,000 +
$2.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT